
1241390-1 | |
|---|---|
DigiKey Part Number | A126742TR-ND - Tape & Reel (TR) A126742CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1241390-1 |
Description | CONN SOCKET 13-17AWG CRIMP TIN |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 13-17 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1241390-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 13-17 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,11200 € | 1,12 € |
| 25 | 0,10520 € | 2,63 € |
| 50 | 0,10040 € | 5,02 € |
| 100 | 0,09560 € | 9,56 € |
| 250 | 0,08960 € | 22,40 € |
| 500 | 0,08530 € | 42,65 € |
| 1.000 | 0,08121 € | 81,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,07062 € | 247,17 € |
| 7.000 | 0,06724 € | 470,68 € |
| 10.500 | 0,06535 € | 686,18 € |
| 17.500 | 0,06303 € | 1.103,03 € |
| 24.500 | 0,06155 € | 1.507,97 € |
| 35.000 | 0,06002 € | 2.100,70 € |
| 87.500 | 0,05627 € | 4.923,62 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |









