
180430-2 | |
|---|---|
DigiKey Part Number | A106351-ND |
Manufacturer | |
Manufacturer Product Number | 180430-2 |
Description | CONN QC RCPT 15.5-20AWG 0.250 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 15.5-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 180430-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Angled - 90°, Flag | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | 15.5-20 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.079" ~ 0.130" (2.00mm ~ 3.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,31700 € | 3,17 € |
| 25 | 0,29720 € | 7,43 € |
| 50 | 0,28280 € | 14,14 € |
| 100 | 0,26930 € | 26,93 € |
| 250 | 0,25240 € | 63,10 € |
| 500 | 0,24036 € | 120,18 € |
| 1.000 | 0,22886 € | 228,86 € |
| 2.500 | 0,21452 € | 536,30 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |












