
1551WYGY | |
|---|---|
DigiKey Part Number | 164-1551WYGY-ND |
Manufacturer | |
Manufacturer Product Number | 1551WYGY |
Description | ENCLOSURE PC GRY 3.94"L X 1.97"W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Enclosure Polycarbonate Gray Cover Included, Hand Held 3.940" L x 1.970" W (100.08mm x 50.04mm) X 0.940" (23.88mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1551WYGY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 3.940" L x 1.970" W (100.08mm x 50.04mm) | |
Height | 0.940" (23.88mm) | |
Area (L x W) | 7.75in² (50.0cm²) | |
Design | Cover Included, Hand Held | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,76000 € | 5,76 € |
| 5 | 5,33800 € | 26,69 € |
| 10 | 5,16600 € | 51,66 € |
| 25 | 4,94720 € | 123,68 € |
| Unit Price without VAT: | 5,76000 € |
|---|---|
| Unit Price with VAT: | 6,85440 € |









