
180384-5 | |
|---|---|
DigiKey Part Number | 180384-5-ND |
Manufacturer | |
Manufacturer Product Number | 180384-5 |
Description | CONN QC RCPT 10-11AWG 0.250 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 10-11 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 180384-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.303" (7.70mm) | |
Length - Overall | 0.791" (20.09mm) | |
Termination | Crimp | |
Wire Gauge | 10-11 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,34900 € | 3,49 € |
| 25 | 0,32680 € | 8,17 € |
| 50 | 0,31120 € | 15,56 € |
| 100 | 0,29640 € | 29,64 € |
| 250 | 0,27784 € | 69,46 € |
| 500 | 0,26456 € | 132,28 € |
| 1.000 | 0,25191 € | 251,91 € |
| 2.500 | 0,23613 € | 590,33 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |


















