178764-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

178764-1

DigiKey Part Number
178764-1-ND
Manufacturer
Manufacturer Product Number
178764-1
Description
CONN HEADER R/A 64POS
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 64 position
Datasheet
 Datasheet
EDA/CAD Models
178764-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Type
-
Contact Type
Tab
Pitch - Mating
-
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Locking Ramp
Contact Length - Mating
0.280" (7.11mm)
Contact Length - Post
0.157" (4.00mm)
Overall Contact Length
-
Insulation Height
0.862" (21.89mm)
Contact Shape
Rectangular
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polybutylene Terephthalate (PBT)
Features
Mounting Flange
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
-
Insulation Color
White
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
Automotive, General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.986
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
112,54000 €12,54 €
1210,52167 €126,26 €
1009,09860 €909,86 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:12,54000 €
Unit Price with VAT:14,92260 €