
917992-6 | |
|---|---|
DigiKey Part Number | 917992-6-ND |
Manufacturer | |
Manufacturer Product Number | 917992-6 |
Description | CONN PLUG HSG 26POS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 26 Rectangular Connectors - Housings Plug Gray |
Datasheet | Datasheet |
EDA/CAD Models | 917992-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | 0.205" (5.20mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Gray | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,84000 € | 1,84 € |
| 10 | 1,56300 € | 15,63 € |
| 25 | 1,46480 € | 36,62 € |
| 50 | 1,39480 € | 69,74 € |
| 100 | 1,32820 € | 132,82 € |
| 250 | 1,24500 € | 311,25 € |
| 500 | 1,18558 € | 592,79 € |
| 1.000 | 1,12900 € | 1.129,00 € |
| 2.500 | 1,05836 € | 2.645,90 € |
| Unit Price without VAT: | 1,84000 € |
|---|---|
| Unit Price with VAT: | 2,18960 € |










