
178125-1 | |
|---|---|
DigiKey Part Number | A106294-ND |
Manufacturer | |
Manufacturer Product Number | 178125-1 |
Description | CONN PLUG HSG 2POS 7.92MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Natural 0.312" (7.92mm) |
Datasheet | Datasheet |
EDA/CAD Models | 178125-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.312" (7.92mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,21900 € | 2,19 € |
| 25 | 0,20440 € | 5,11 € |
| 50 | 0,19460 € | 9,73 € |
| 100 | 0,18540 € | 18,54 € |
| 250 | 0,17372 € | 43,43 € |
| 500 | 0,16542 € | 82,71 € |
| 1.000 | 0,15750 € | 157,50 € |
| 3.000 | 0,14574 € | 437,22 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |











