
Category | Thread Size M32 |
Manufacturer LAPP | Size / Dimension 5.669" L x 2.283" W x 3.307" H (144.00mm x 58.00mm x 84.00mm) |
Series | Housing Color Gray |
Packaging Bulk | Features Cover |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Base - Box Mount | Housing Material Aluminum Alloy |
Style Side Entry | Housing Finish Powder Coated |
Size HB24 | Operating Temperature -40°C ~ 100°C |
Lock Location Locking Clip (1) on Base Bottom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,80000 € | 54,80 € |
| 10 | 46,58000 € | 465,80 € |
| 25 | 43,66520 € | 1.091,63 € |
| 50 | 41,58300 € | 2.079,15 € |
| 100 | 39,60070 € | 3.960,07 € |
| Unit Price without VAT: | 54,80000 € |
|---|---|
| Unit Price with VAT: | 65,21200 € |









