1766232-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1766232-1

DigiKey Part Number
A36278-ND
Manufacturer
Manufacturer Product Number
1766232-1
Description
CONTACT PIN POWER 4AWG SILVER
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Contact Silver Power Pin 4 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
1766232-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bag
Part Status
Active
Type
Power
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
4 AWG
Contact Finish
Silver
Contact Finish Thickness
200.0µin (5.08µm)
Current Rating (Amps)
125 A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.872
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
19,83000 €9,83 €
108,35200 €83,52 €
257,82880 €195,72 €
507,45520 €372,76 €
1007,09930 €709,93 €
2506,65504 €1.663,76 €
5006,33770 €3.168,85 €
1.0006,17098 €6.170,98 €
Manufacturers Standard Package
Unit Price without VAT:9,83000 €
Unit Price with VAT:11,69770 €