
1650155-1 | |
|---|---|
DigiKey Part Number | A36285-ND |
Manufacturer | |
Manufacturer Product Number | 1650155-1 |
Description | CONTACT PIN POWER 20AWG GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Contact Gold Power Pin 20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1650155-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,91800 € | 9,18 € |
| 25 | 0,86080 € | 21,52 € |
| 50 | 0,81980 € | 40,99 € |
| 100 | 0,78060 € | 78,06 € |
| 250 | 0,73168 € | 182,92 € |
| 500 | 0,69676 € | 348,38 € |
| 2.000 | 0,63183 € | 1.263,66 € |
| 4.000 | 0,60169 € | 2.406,76 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,28520 € |























