
176301-1 | |
|---|---|
DigiKey Part Number | A122364-ND |
Manufacturer | |
Manufacturer Product Number | 176301-1 |
Description | CONN RCPT HSG 18POS 3.96MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 18 Rectangular Connectors - Housings Receptacle Natural 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 176301-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.156" (3.96mm) | |
Number of Rows | 3 | |
Row Spacing | 0.181" (4.60mm) | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,96000 € | 1,96 € |
| 10 | 1,66900 € | 16,69 € |
| 25 | 1,56400 € | 39,10 € |
| 50 | 1,48940 € | 74,47 € |
| 200 | 1,35045 € | 270,09 € |
| 400 | 1,28598 € | 514,39 € |
| 600 | 1,24970 € | 749,82 € |
| 1.000 | 1,20547 € | 1.205,47 € |
| 2.600 | 1,12693 € | 2.930,02 € |
| Unit Price without VAT: | 1,96000 € |
|---|---|
| Unit Price with VAT: | 2,33240 € |














