



176299-1 | |
|---|---|
DigiKey Part Number | A106914-ND |
Manufacturer | |
Manufacturer Product Number | 176299-1 |
Description | CONN RCPT HSG 12POS 3.96MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Natural 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 176299-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.156" (3.96mm) | |
Number of Rows | 3 | |
Row Spacing | 0.181" (4.60mm) | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,02000 € | 2,02 € |
| 10 | 1,71400 € | 17,14 € |
| 25 | 1,60680 € | 40,17 € |
| 50 | 1,53020 € | 76,51 € |
| 100 | 1,45710 € | 145,71 € |
| 250 | 1,36576 € | 341,44 € |
| 500 | 1,30056 € | 650,28 € |
| 1.000 | 1,23849 € | 1.238,49 € |
| 2.500 | 1,16101 € | 2.902,53 € |
| Unit Price without VAT: | 2,02000 € |
|---|---|
| Unit Price with VAT: | 2,40380 € |











