176287-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

176287-1

DigiKey Part Number
A112719-ND
Manufacturer
Manufacturer Product Number
176287-1
Description
CONN RCPT HSG 9POS 3.96MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
9 Rectangular Connectors - Housings Receptacle Natural 0.156" (3.96mm)
Datasheet
 Datasheet
EDA/CAD Models
176287-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Tab
Number of Positions
Pitch
0.156" (3.96mm)
Number of Rows
3
Row Spacing
0.181" (4.60mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Natural
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-30°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11.312
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,49000 €0,49 €
100,42000 €4,20 €
250,39320 €9,83 €
500,37440 €18,72 €
1000,35640 €35,64 €
2500,33412 €83,53 €
5000,31814 €159,07 €
1.0000,30294 €302,94 €
2.5000,28397 €709,92 €
Manufacturers Standard Package
Unit Price without VAT:0,49000 €
Unit Price with VAT:0,58310 €