
176276-1 | |
|---|---|
DigiKey Part Number | A106283-ND |
Manufacturer | |
Manufacturer Product Number | 176276-1 |
Description | CONN PLUG HSG 9POS 3.96MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Rectangular Connectors - Housings Plug Natural 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 176276-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.156" (3.96mm) | |
Number of Rows | 3 | |
Row Spacing | 0.181" (4.60mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,62400 € | 6,24 € |
| 25 | 0,58440 € | 14,61 € |
| 50 | 0,55600 € | 27,80 € |
| 100 | 0,52950 € | 52,95 € |
| 250 | 0,49632 € | 124,08 € |
| 500 | 0,47260 € | 236,30 € |
| 1.000 | 0,45003 € | 450,03 € |
| 2.500 | 0,42185 € | 1.054,62 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |













