Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

176221-2 | |
|---|---|
DigiKey Part Number | 176221-2-ND |
Manufacturer | |
Manufacturer Product Number | 176221-2 |
Description | CONN BACKSHELL 25POS 180DEG SILV |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector Silver 180° Unshielded |
Datasheet | Datasheet |
Category | Cable Exit 180° |
Manufacturer TE Connectivity AMP Connectors | Shielding Unshielded |
Series | Primary Material Plastic |
Packaging Box | Material Acrylonitrile Butadiene Styrene (ABS) |
Part Status Obsolete | Plating Nickel |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware |
Number of Positions 25 | Features Mating Screws M2.6 |
Compatible Shell Size B | Color Silver |
Compatible D-Sub Size 25pos and HD44pos | Base Product Number |
Cable Type Round |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DB-C2-J9R | JAE Electronics | 0 | DB-C2-J9R-ND | 14,72577 € | Parametric Equivalent |
| DB-C8-J10-B1-1R | JAE Electronics | 0 | DB-C8-J10-B1-1R-ND | 6,93280 € | Parametric Equivalent |
| DB-C8-J10-B4-1R | JAE Electronics | 0 | 670-DB-C8-J10-B4-1R-ND | 9,19475 € | Parametric Equivalent |
| DB-C8-J10-F4-1R | JAE Electronics | 43 | DB-C8-J10-F4-1R-ND | 12,77000 € | Parametric Equivalent |


