Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DB-C2-J9R | |
|---|---|
DigiKey Part Number | DB-C2-J9R-ND |
Manufacturer | |
Manufacturer Product Number | DB-C2-J9R |
Description | DSUB JUNCTION SHELL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector 180° Unshielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer JAE Electronics | Cable Exit 180° |
Series | Shielding Unshielded |
Packaging Bulk | Primary Material Plastic |
Part Status Active | Material Acrylonitrile Butadiene Styrene (ABS) |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Cable Clamp |
Number of Positions 25 | Features Mating Screws M2.6 |
Compatible Shell Size B | Base Product Number |
Compatible D-Sub Size 25pos and HD44pos |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DB-C8-J10-B1-1R | JAE Electronics | 0 | DB-C8-J10-B1-1R-ND | 6,93280 € | Parametric Equivalent |
| DB-C8-J10-B4-1R | JAE Electronics | 0 | 670-DB-C8-J10-B4-1R-ND | 9,19475 € | Parametric Equivalent |
| DB-C8-J10-F4-1R | JAE Electronics | 43 | DB-C8-J10-F4-1R-ND | 12,77000 € | Parametric Equivalent |
| 176221-2 | TE Connectivity AMP Connectors | 0 | 176221-2-ND | 0,00000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 26 | 14,72577 € | 382,87 € |
| Unit Price without VAT: | 14,72577 € |
|---|---|
| Unit Price with VAT: | 17,52367 € |


