1761605-5 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 1.191
Unit Price: 6,69000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 250
Unit Price: 3,18000 €
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Molex
In Stock: 355
Unit Price: 2,70000 €
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 2,88710 €
Datasheet

Similar


HARTING
In Stock: 99
Unit Price: 1,68000 €
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 2,88710 €
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 2,87400 €
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 3,44000 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 3.231
Unit Price: 1,61000 €
Datasheet

Similar


Samtec Inc.
In Stock: 670
Unit Price: 2,12000 €
Datasheet
1761604-5, 1761605-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1761605-5

DigiKey Part Number
A31159-ND
Manufacturer
Manufacturer Product Number
1761605-5
Description
CONN HEADER R/A 14POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 14 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.240" (6.10mm)
Contact Length - Post
0.102" (2.60mm)
Overall Contact Length
-
Insulation Height
0.350" (8.89mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polybutylene Terephthalate (PBT)
Features
Keying Slot
Operating Temperature
-65°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
1A per Contact
Voltage Rating
250VAC
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes