
09185147912 | |
|---|---|
DigiKey Part Number | 1195-1692-ND |
Manufacturer | |
Manufacturer Product Number | 09185147912 |
Description | CONN HEADER VERT 14POS 2.54MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 14 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 09185147912 Models |
Category | Fastening Type Latch Lock/Eject Hooks, Short |
Mfr | Contact Length - Mating 0.228" (5.80mm) |
Series | Contact Length - Post 0.177" (4.50mm) |
Packaging Bulk | Overall Contact Length 0.713" (18.10mm) |
Part Status Active | Insulation Height 0.681" (17.30mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 2 | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Row Spacing - Mating | Features Keying Slot, Mounting Flange |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 4 Wall | Insulation Color Gray |
Mounting Type | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 499374-2 | TE Connectivity AMP Connectors | 0 | AHG14A-ND | 3,72905 € | Similar |
| 5499374-2 | TE Connectivity AMP Connectors | 876 | AHG14B-ND | 5,15000 € | Similar |
| N3314-2202RB | 3M | 0 | N3314-2202RB-ND | 2,09403 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,84100 € | 284,10 € |
| Unit Price without VAT: | 2,84100 € |
|---|---|
| Unit Price with VAT: | 3,38079 € |









