1761603-7 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 1.125
Unit Price: 4,63000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 515
Unit Price: 2,47000 €
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 5,05000 €
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 2,88000 €
Datasheet

Similar


HARTING
In Stock: 100
Unit Price: 3,16000 €
Datasheet

Similar


HARTING
In Stock: 1.435
Unit Price: 1,95000 €
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 3,05650 €
Datasheet

Similar


HARTING
In Stock: 1.372
Unit Price: 2,08000 €
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 2,26630 €
Datasheet

Similar


HARTING
In Stock: 97
Unit Price: 2,71000 €
Datasheet

Similar


HARTING
In Stock: 33
Unit Price: 2,62000 €
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 3,65432 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 0,98000 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 5.573
Unit Price: 1,38000 €
Datasheet
1761602-7, 1761603-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1761603-7

DigiKey Part Number
A31145-ND
Manufacturer
Manufacturer Product Number
1761603-7
Description
CONN HEADER VERT 20POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 20 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.240" (6.10mm)
Contact Length - Post
0.102" (2.60mm)
Overall Contact Length
-
Insulation Height
0.350" (8.89mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polybutylene Terephthalate (PBT)
Features
Keying Slot
Operating Temperature
-65°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
1A per Contact
Voltage Rating
250VAC
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes