
175164-1 | |
|---|---|
DigiKey Part Number | A107107TR-ND - Tape & Reel (TR) A107107CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 175164-1 |
Description | CONN QC RCPT 14-18AWG 0.250 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 14-18 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 175164-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | 0.307" (7.80mm) | |
Length - Overall | 0.835" (21.20mm) | |
Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Steel | |
Contact Finish | - | |
Insulation Diameter | 0.087" ~ 0.134" (2.21mm ~ 3.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,22600 € | 2,26 € |
| 25 | 0,21240 € | 5,31 € |
| 50 | 0,20220 € | 10,11 € |
| 100 | 0,19240 € | 19,24 € |
| 250 | 0,18040 € | 45,10 € |
| 500 | 0,17178 € | 85,89 € |
| 1.000 | 0,16356 € | 163,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | 0,13972 € | 628,74 € |
| 9.000 | 0,13306 € | 1.197,54 € |
| 13.500 | 0,12930 € | 1.745,55 € |
| 22.500 | 0,12473 € | 2.806,42 € |
| 31.500 | 0,12180 € | 3.836,70 € |
| 45.000 | 0,11878 € | 5.345,10 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |


