
175034-1 | |
|---|---|
DigiKey Part Number | A107103TR-ND - Tape & Reel (TR) A107103CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 175034-1 |
Description | CONN QC RCPT 14-20AWG 0.187 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 14-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 175034-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | 0.287" (7.30mm) | |
Length - Overall | 0.677" (17.20mm) | |
Termination | Crimp | |
Wire Gauge | 14-20 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Steel | |
Contact Finish | - | |
Insulation Diameter | 0.075" ~ 0.173" (1.91mm ~ 4.39mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,18700 € | 1,87 € |
| 25 | 0,17560 € | 4,39 € |
| 50 | 0,16700 € | 8,35 € |
| 100 | 0,15890 € | 15,89 € |
| 250 | 0,14896 € | 37,24 € |
| 500 | 0,14186 € | 70,93 € |
| 1.000 | 0,13508 € | 135,08 € |
| 2.500 | 0,12662 € | 316,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,11084 € | 665,04 € |
| 12.000 | 0,10555 € | 1.266,60 € |
| 18.000 | 0,10257 € | 1.846,26 € |
| 30.000 | 0,09894 € | 2.968,20 € |
| 42.000 | 0,09662 € | 4.058,04 € |
| 60.000 | 0,09422 € | 5.653,20 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |



