
1747498-2 | |
|---|---|
DigiKey Part Number | A116539-ND |
Manufacturer | |
Manufacturer Product Number | 1747498-2 |
Description | CONN SOCKET 12-14AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 12-14 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1747498-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 12-14 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,26000 € | 1,26 € |
| 10 | 1,06800 € | 10,68 € |
| 25 | 1,00080 € | 25,02 € |
| 50 | 0,95300 € | 47,65 € |
| 100 | 0,90740 € | 90,74 € |
| 250 | 0,85056 € | 212,64 € |
| 500 | 0,80996 € | 404,98 € |
| 1.000 | 0,77130 € | 771,30 € |
| 2.500 | 0,73458 € | 1.836,45 € |
| Unit Price without VAT: | 1,26000 € |
|---|---|
| Unit Price with VAT: | 1,49940 € |










