
1-1747414-3 | |
|---|---|
DigiKey Part Number | A116399-ND |
Manufacturer | |
Manufacturer Product Number | 1-1747414-3 |
Description | CONN PLUG HSG 3POS DYNAMIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | 1-1747414-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Thermoplastic, Polyester, Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,87000 € | 2,87 € |
| 10 | 2,43600 € | 24,36 € |
| 25 | 2,28280 € | 57,07 € |
| 50 | 2,17380 € | 108,69 € |
| 100 | 2,06990 € | 206,99 € |
| 300 | 1,91553 € | 574,66 € |
| 500 | 1,84774 € | 923,87 € |
| 1.000 | 1,75960 € | 1.759,60 € |
| 2.500 | 1,64952 € | 4.123,80 € |
| Unit Price without VAT: | 2,87000 € |
|---|---|
| Unit Price with VAT: | 3,41530 € |



