1747025-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1747025-6
Fine Pitch Board-to-Board Connector Series

1747025-6

DigiKey Part Number
A111073TR-ND - Tape & Reel (TR)
A111073CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1747025-6
Description
CONN PLUG 50POS R/A SMD GOLD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
50 Position Connector Plug, Outer Shroud Contacts Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
1747025-6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Plug, Outer Shroud Contacts
Number of Positions
50
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount, Right Angle
Features
Solder Retention
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
-
Height Above Board
0.187" (4.75mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 983
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
15,83000 €5,83 €
104,75200 €47,52 €
1003,87410 €387,41 €
5003,35926 €1.679,63 €
1.0003,29600 €3.296,00 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0006,71186 €26.847,44 €
Manufacturers Standard Package
Unit Price without VAT:5,83000 €
Unit Price with VAT:6,93770 €