



1746142-1 | |
|---|---|
DigiKey Part Number | A107932TR-ND - Tape & Reel (TR) A107932CT-ND - Cut Tape (CT) A107932DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1746142-1 |
Description | CONN SPRING BATTERY 3POS R/A SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3 Position Spring Battery Contact Connector Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1746142-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Battery Contact | |
Number of Contacts | 3 | |
Pitch | 0.126" (3.20mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount, Right Angle | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,19000 € | 2,19 € |
| 10 | 1,82200 € | 18,22 € |
| 50 | 1,59960 € | 79,98 € |
| 100 | 1,51240 € | 151,24 € |
| 250 | 1,40444 € | 351,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,26154 € | 630,77 € |
| 1.000 | 1,19280 € | 1.192,80 € |
| 1.500 | 1,15435 € | 1.731,53 € |
| 2.500 | 1,10765 € | 2.769,12 € |
| 3.500 | 1,07793 € | 3.772,76 € |
| 5.000 | 1,04729 € | 5.236,45 € |
| Unit Price without VAT: | 2,19000 € |
|---|---|
| Unit Price with VAT: | 2,60610 € |









