
1827928-1 | |
|---|---|
DigiKey Part Number | A107941TR-ND - Tape & Reel (TR) A107941CT-ND - Cut Tape (CT) A107941DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1827928-1 |
Description | CONN SPRING BATTERY 3POS R/A SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3 Position Spring Battery Contact Connector Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1827928-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Battery Contact | |
Number of Contacts | 3 | |
Pitch | 0.126" (3.20mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount, Right Angle | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,87000 € | 1,87 € |
| 10 | 1,55800 € | 15,58 € |
| 50 | 1,36820 € | 68,41 € |
| 100 | 1,29360 € | 129,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,09860 € | 439,44 € |
| 800 | 1,03873 € | 830,98 € |
| 1.200 | 1,00525 € | 1.206,30 € |
| 2.000 | 0,96458 € | 1.929,16 € |
| 2.800 | 0,93871 € | 2.628,39 € |
| 4.000 | 0,91203 € | 3.648,12 € |
| 10.000 | 0,84692 € | 8.469,20 € |
| Unit Price without VAT: | 1,87000 € |
|---|---|
| Unit Price with VAT: | 2,22530 € |










