
174358-7 | |
|---|---|
DigiKey Part Number | A126076-ND |
Manufacturer | |
Manufacturer Product Number | 174358-7 |
Description | CONN PLUG DBL LOCK 3POS YELLOW |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Lock Plate For EconoSeal Series J |
Datasheet | Datasheet |
EDA/CAD Models | 174358-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Lock Plate | |
Number of Positions | 3 | |
For Use With/Related Products | EconoSeal Series J | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,32400 € | 3,24 € |
| 25 | 0,30360 € | 7,59 € |
| 50 | 0,28900 € | 14,45 € |
| 100 | 0,27530 € | 27,53 € |
| 250 | 0,25796 € | 64,49 € |
| 500 | 0,24564 € | 122,82 € |
| 1.000 | 0,23390 € | 233,90 € |
| 3.000 | 0,21645 € | 649,35 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |











