


1743064-2 | |
|---|---|
DigiKey Part Number | A128177-ND |
Manufacturer | |
Manufacturer Product Number | 1743064-2 |
Description | MT-2/JPT SLD 36P PLUG COVER BK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For AMPMODU MT Series |
Datasheet | Datasheet |
EDA/CAD Models | 1743064-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
Number of Positions | 36 | |
For Use With/Related Products | AMPMODU MT Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,44000 € | 1,44 € |
| 10 | 1,22600 € | 12,26 € |
| 25 | 1,14840 € | 28,71 € |
| 90 | 1,04889 € | 94,40 € |
| 180 | 0,99883 € | 179,79 € |
| 270 | 0,97059 € | 262,06 € |
| 540 | 0,92428 € | 499,11 € |
| 1.080 | 0,88016 € | 950,57 € |
| 2.520 | 0,82910 € | 2.089,33 € |
| Unit Price without VAT: | 1,44000 € |
|---|---|
| Unit Price with VAT: | 1,71360 € |











