
1743062-2 | |
|---|---|
DigiKey Part Number | A128176-ND |
Manufacturer | |
Manufacturer Product Number | 1743062-2 |
Description | CONN RCPT HSG 36POS SLD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 36 (30 + 6 Power) Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | 1743062-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,53000 € | 1,53 € |
| 10 | 1,29600 € | 12,96 € |
| 40 | 1,17550 € | 47,02 € |
| 80 | 1,11938 € | 89,55 € |
| 120 | 1,08775 € | 130,53 € |
| 280 | 1,02464 € | 286,90 € |
| 520 | 0,98081 € | 510,02 € |
| 1.000 | 0,93658 € | 936,58 € |
| 2.520 | 0,87748 € | 2.211,25 € |
| Unit Price without VAT: | 1,53000 € |
|---|---|
| Unit Price with VAT: | 1,82070 € |











