
1742841-1 | |
|---|---|
DigiKey Part Number | A107926TR-ND - Tape & Reel (TR) A107926CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1742841-1 |
Description | CONN QC RCPT 16-20AWG 0.187 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 16-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 1742841-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | 0.250" (6.35mm) | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Steel | |
Contact Finish | Nickel | |
Insulation Diameter | 0.090" ~ 0.130" (2.29mm ~ 3.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,11200 € | 1,12 € |
| 25 | 0,10520 € | 2,63 € |
| 50 | 0,10040 € | 5,02 € |
| 100 | 0,09550 € | 9,55 € |
| 250 | 0,08952 € | 22,38 € |
| 500 | 0,08524 € | 42,62 € |
| 1.000 | 0,08117 € | 81,17 € |
| 2.500 | 0,07608 € | 190,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18.000 | 0,06287 € | 1.131,66 € |
| 36.000 | 0,05987 € | 2.155,32 € |
| 54.000 | 0,05818 € | 3.141,72 € |
| 90.000 | 0,05613 € | 5.051,70 € |
| 126.000 | 0,05481 € | 6.906,06 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |













