Parametric Equivalent

PTS526SP20SMTR2 LFS | |
|---|---|
DigiKey Part Number | 108-PTS526SP20SMTR2LFSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PTS526SP20SMTR2 LFS |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PTS526SP20SMTR2 LFS Models |
Category | Actuator Height off PCB, Vertical 2.00mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style Gull Wing |
Packaging Tape & Reel (TR) | Outline 5.20mm x 5.20mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 320gf |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.25mm |
Actuator Type Standard | Mechanical Life 100,000 Cycles |
Mounting Type |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PTS526SPG20SMTR2 LFS | C&K | 0 | 108-PTS526SPG20SMTR2LFSTR-ND | 0,09972 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08619 € | 344,76 € |
| Unit Price without VAT: | 0,08619 € |
|---|---|
| Unit Price with VAT: | 0,10257 € |









