5014254 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Yageo Nexensos
In Stock: 0
Unit Price: 3,00897 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5014254

DigiKey Part Number
1759-5014254-ND
Manufacturer
Manufacturer Product Number
5014254
Description
SENSOR RTD 100OHM RADIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
RTD Platinum (Pt) 3850ppm/°C Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Yageo Nexensos
Series
Packaging
Bag
Part Status
Active
Resistance @ 0°C
100 Ohms
Resistance Tolerance
±0.15%
RTD Material
Platinum (Pt)
Operating Temperature
-50°C ~ 300°C
Termination
PC Pins
Accuracy
-
Temperature Coefficient
3850ppm/°C
Current
1 mA
Mounting Type
Through Hole
Grade
-
Qualification
-
Package / Case
Radial
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1.0003,00035 €3.000,35 €
Unit Price without VAT:3,00035 €
Unit Price with VAT:3,57042 €