
173722-1 | |
|---|---|
DigiKey Part Number | A107101TR-ND - Tape & Reel (TR) A107101CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 173722-1 |
Description | CONN QC RCPT 20-26AWG 0.187 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 20-26 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 173722-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | 0.287" (7.30mm) | |
Length - Overall | 0.677" (17.20mm) | |
Termination | Crimp | |
Wire Gauge | 20-26 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.051" ~ 0.142" (1.30mm ~ 3.61mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,12600 € | 1,26 € |
| 25 | 0,11840 € | 2,96 € |
| 50 | 0,11280 € | 5,64 € |
| 100 | 0,10740 € | 10,74 € |
| 250 | 0,10068 € | 25,17 € |
| 500 | 0,09586 € | 47,93 € |
| 1.000 | 0,09126 € | 91,26 € |
| 2.500 | 0,08554 € | 213,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,06835 € | 410,10 € |
| 12.000 | 0,06509 € | 781,08 € |
| 18.000 | 0,06325 € | 1.138,50 € |
| 30.000 | 0,06101 € | 1.830,30 € |
| 42.000 | 0,05958 € | 2.502,36 € |
| 60.000 | 0,05956 € | 3.573,60 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |











