
M22-CLEDC-W | |
|---|---|
DigiKey Part Number | 5730-M22-CLEDC-W-ND |
Manufacturer | |
Manufacturer Product Number | M22-CLEDC-W |
Description | WHT LGHT UNIT 12-30VAC/DC CAGE C |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Lamp LED White 13 ~ 30V |
Datasheet | Datasheet |
EDA/CAD Models | M22-CLEDC-W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Color | White | |
Voltage | 13 ~ 30V | |
(Select First, Then Apply Filters) Compatible Series | Eaton, M22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,33000 € | 34,33 € |
| 10 | 29,18000 € | 291,80 € |
| 25 | 27,35360 € | 683,84 € |
| 50 | 26,04900 € | 1.302,45 € |
| 100 | 24,80670 € | 2.480,67 € |
| 250 | 23,25564 € | 5.813,91 € |
| Unit Price without VAT: | 34,33000 € |
|---|---|
| Unit Price with VAT: | 40,85270 € |








