
1734035-4 | |
|---|---|
DigiKey Part Number | A121554TR-ND - Tape & Reel (TR) A121554CT-ND - Cut Tape (CT) A121554DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1734035-4 |
Description | CONN RCPT USB2.0 MINI B SMD R/A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | USB - mini B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1734035-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB - mini B | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Guide, Solder Retention | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1A | |
Voltage - Rated | 30VAC | |
Mating Cycles | 5000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel (SUS304) | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,58000 € | 1,58 € |
| 10 | 1,34000 € | 13,40 € |
| 25 | 1,25600 € | 31,40 € |
| 50 | 1,19600 € | 59,80 € |
| 100 | 1,13890 € | 113,89 € |
| 250 | 1,06752 € | 266,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 0,94306 € | 660,14 € |
| 1.400 | 0,89806 € | 1.257,28 € |
| 2.100 | 0,87274 € | 1.832,75 € |
| 3.500 | 0,84187 € | 2.946,55 € |
| 4.900 | 0,82214 € | 4.028,49 € |
| 7.000 | 0,80173 € | 5.612,11 € |
| Unit Price without VAT: | 1,58000 € |
|---|---|
| Unit Price with VAT: | 1,88020 € |











