
172773-1 | |
|---|---|
DigiKey Part Number | A107008TR-ND - Tape & Reel (TR) A107008CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 172773-1 |
Description | CONN SOCKET 14-20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 14-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 172773-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 14-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,16400 € | 1,64 € |
| 25 | 0,15400 € | 3,85 € |
| 50 | 0,14680 € | 7,34 € |
| 100 | 0,13970 € | 13,97 € |
| 250 | 0,13096 € | 32,74 € |
| 500 | 0,12470 € | 62,35 € |
| 1.000 | 0,11874 € | 118,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,10325 € | 361,38 € |
| 7.000 | 0,09832 € | 688,24 € |
| 10.500 | 0,09555 € | 1.003,27 € |
| 17.500 | 0,09217 € | 1.612,98 € |
| 24.500 | 0,09001 € | 2.205,25 € |
| 35.000 | 0,08777 € | 3.071,95 € |
| 87.500 | 0,08228 € | 7.199,50 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |












