
172500-1 | |
|---|---|
DigiKey Part Number | A126072-ND |
Manufacturer | |
Manufacturer Product Number | 172500-1 |
Description | CONN PLUG HSG 17POS MIC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 17 Rectangular Connectors - Housings Plug Natural |
Datasheet | Datasheet |
EDA/CAD Models | 172500-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | 0.236" (6.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,89100 € | 8,91 € |
| 25 | 0,83520 € | 20,88 € |
| 50 | 0,79540 € | 39,77 € |
| 100 | 0,75750 € | 75,75 € |
| 300 | 0,70093 € | 210,28 € |
| 500 | 0,67608 € | 338,04 € |
| 1.000 | 0,64381 € | 643,81 € |
| 2.500 | 0,60351 € | 1.508,78 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |



