



1703838-2 | |
|---|---|
DigiKey Part Number | A128138-ND |
Manufacturer | |
Manufacturer Product Number | 1703838-2 |
Description | SLIDE,TAB HSG GROUB A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Locking Slide For Heavy Duty Sealed Connector Series |
Datasheet | Datasheet |
EDA/CAD Models | 1703838-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Locking Slide | |
Number of Positions | - | |
For Use With/Related Products | Heavy Duty Sealed Connector Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,40600 € | 4,06 € |
| 25 | 0,38040 € | 9,51 € |
| 50 | 0,36200 € | 18,10 € |
| 100 | 0,34470 € | 34,47 € |
| 250 | 0,32312 € | 80,78 € |
| 500 | 0,30768 € | 153,84 € |
| 1.000 | 0,29298 € | 292,98 € |
| 3.000 | 0,27112 € | 813,36 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |





