
170234-2 | |
|---|---|
DigiKey Part Number | A111035TR-ND - Tape & Reel (TR) A111035CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 170234-2 |
Description | CONN QC RCPT 10-12AWG 0.250 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 10-12 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 170234-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.870" (22.10mm) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.150" ~ 0.201" (3.81mm ~ 5.10mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,59000 € | 5,90 € |
| 25 | 0,55320 € | 13,83 € |
| 50 | 0,52660 € | 26,33 € |
| 100 | 0,50140 € | 50,14 € |
| 250 | 0,46992 € | 117,48 € |
| 500 | 0,44746 € | 223,73 € |
| 1.000 | 0,42609 € | 426,09 € |
| 2.500 | 0,39941 € | 998,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,22693 € | 1.361,58 € |
| 12.000 | 0,21610 € | 2.593,20 € |
| 18.000 | 0,21001 € | 3.780,18 € |
| 30.000 | 0,20258 € | 6.077,40 € |
| 42.000 | 0,19783 € | 8.308,86 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |



















