
170233-1 | |
|---|---|
DigiKey Part Number | A107092TR-ND - Tape & Reel (TR) A107092CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 170233-1 |
Description | CONN QC RCPT 14-20AWG 0.250 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 14-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 170233-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.870" (22.10mm) | |
Termination | Crimp | |
Wire Gauge | 14-20 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | - | |
Insulation Diameter | 0.083" ~ 0.134" (2.11mm ~ 3.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,33300 € | 3,33 € |
| 25 | 0,31160 € | 7,79 € |
| 50 | 0,29660 € | 14,83 € |
| 100 | 0,28240 € | 28,24 € |
| 250 | 0,26472 € | 66,18 € |
| 500 | 0,25204 € | 126,02 € |
| 1.000 | 0,24000 € | 240,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,21712 € | 434,24 € |
| 4.000 | 0,20675 € | 827,00 € |
| 6.000 | 0,20092 € | 1.205,52 € |
| 10.000 | 0,19381 € | 1.938,10 € |
| 14.000 | 0,18927 € | 2.649,78 € |
| 20.000 | 0,18457 € | 3.691,40 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |






















