
1658686-1 | |
---|---|
DigiKey Part Number | A100467TR-ND - Tape & Reel (TR) A100467CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1658686-1 |
Description | CONN SOCKET 22-28AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 22-28 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1658686-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-28 AWG | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,21000 € | 0,21 € |
10 | 0,18300 € | 1,83 € |
25 | 0,17080 € | 4,27 € |
50 | 0,16280 € | 8,14 € |
100 | 0,15500 € | 15,50 € |
250 | 0,14524 € | 36,31 € |
500 | 0,13832 € | 69,16 € |
1.000 | 0,13170 € | 131,70 € |
2.500 | 0,12344 € | 308,60 € |
Quantity | Unit Price | Ext Price |
---|---|---|
20.000 | 0,10126 € | 2.025,20 € |
40.000 | 0,09643 € | 3.857,20 € |
60.000 | 0,09371 € | 5.622,60 € |
Unit Price without VAT: | 0,21000 € |
---|---|
Unit Price with VAT: | 0,24990 € |