(5)748642-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
(5)748642-1
5748642-1
5748642-1

5748642-1

DigiKey Part Number
A31538-ND
Manufacturer
Manufacturer Product Number
5748642-1
Description
CONN D-SUB HD HOUSING RCPT 62POS
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Receptacle for Female Contacts Housing D-Sub, High Density Connector 62 Position
Datasheet
 Datasheet
EDA/CAD Models
5748642-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Style
D-Sub, High Density
Connector Type
Receptacle for Female Contacts
Number of Positions
62
Number of Rows
3
Shell Size, Connector Layout
4 (DC, C) High Density
Contact Type
Signal
Mounting Type
Free Hanging (In-Line)
Flange Feature
Cable Side (4-40)
Features
Backshell, Grounding Indents, Shielded
Shell Material, Finish
Steel, Tin Plated
Shell Finish Thickness
200µin (5.08µm)
Ingress Protection
-
Operating Temperature
-
Mating Cycles
-
Dielectric Material
Thermoplastic
Color
Black
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 121 View Now
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
123,53000 €23,53 €
1019,99800 €199,98 €
2518,74600 €468,65 €
5017,85180 €892,59 €
10017,00030 €1.700,03 €
25016,03656 €4.009,14 €
Manufacturers Standard Package
Unit Price without VAT:23,53000 €
Unit Price with VAT:28,00070 €

Other Suppliers on DigiKey

121In Stock
Ships from WEC