
1648461-1 | |
|---|---|
DigiKey Part Number | 1648461-1-ND |
Manufacturer | |
Manufacturer Product Number | 1648461-1 |
Description | CONN PLUG HSG TYPE A 3POS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3 (Power) Position Housing for Male Pins Connector Type A |
Datasheet | Datasheet |
EDA/CAD Models | 1648461-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Male Pins | |
Connector Style | Type A | |
Number of Positions | 3 (Power) | |
Pitch | - | |
Number of Rows | 1 | |
Mounting Type | - | |
Connector Usage | Plug | |
Features | - | |
Color | - | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,45552 € | 1.227,76 € |
| Unit Price without VAT: | 2,45552 € |
|---|---|
| Unit Price with VAT: | 2,92207 € |














