
NSYPLM75PG | |
|---|---|
DigiKey Part Number | 4008-NSYPLM75PG-ND |
Manufacturer | |
Manufacturer Product Number | NSYPLM75PG |
Description | ENCLOSURE 29.41"L X 21.1"W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Enclosure Fiberglass/Polyester Gray Hinged Door 29.409" L x 21.102" W (747.00mm x 536.00mm) X 11.811" (300.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | NSYPLM75PG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 29.409" L x 21.102" W (747.00mm x 536.00mm) | |
Height | 11.811" (300.00mm) | |
Area (L x W) | 620in² (4003cm²) | |
Design | Hinged Door | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 255,07000 € | 255,07 € |
| Unit Price without VAT: | 255,07000 € |
|---|---|
| Unit Price with VAT: | 303,53330 € |

























