
164161-4 | |
|---|---|
DigiKey Part Number | A25600TR-ND - Tape & Reel (TR) A25600CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 164161-4 |
Description | CONN PIN 16-18AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 16-18 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 164161-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 16-18 AWG | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 31.5µin (0.80µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,96800 € | 9,68 € |
| 25 | 0,90720 € | 22,68 € |
| 50 | 0,86380 € | 43,19 € |
| 100 | 0,82250 € | 82,25 € |
| 250 | 0,77092 € | 192,73 € |
| 500 | 0,73412 € | 367,06 € |
| 1.000 | 0,69905 € | 699,05 € |
| 2.500 | 0,67594 € | 1.689,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,59284 € | 2.964,20 € |
| 10.000 | 0,56457 € | 5.645,70 € |
| 15.000 | 0,55224 € | 8.283,60 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,35660 € |



















