
163087-9 | |
|---|---|
DigiKey Part Number | A111021TR-ND - Tape & Reel (TR) A111021CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 163087-9 |
Description | CONN SOCKET 20-24AWG TIN CRIMP |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin Crimp 20-24 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 163087-9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Material | Brass | |
Contact Finish | Tin | |
Contact Finish Thickness | 78.7µin (2.00µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,21000 € | 1,21 € |
| 10 | 1,02500 € | 10,25 € |
| 25 | 0,96120 € | 24,03 € |
| 50 | 0,91500 € | 45,75 € |
| 100 | 0,87130 € | 87,13 € |
| 250 | 0,81676 € | 204,19 € |
| 500 | 0,77772 € | 388,86 € |
| 1.000 | 0,74060 € | 740,60 € |
| 2.500 | 0,72000 € | 1.800,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,62808 € | 3.140,40 € |
| 10.000 | 0,59813 € | 5.981,30 € |
| Unit Price without VAT: | 1,21000 € |
|---|---|
| Unit Price with VAT: | 1,43990 € |




