

1108846-1 | |
|---|---|
DigiKey Part Number | A107326-ND |
Manufacturer | |
Manufacturer Product Number | 1108846-1 |
Description | CONN PNL ASSY 12POS |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 12 (8 + 4 Power) Panel Connector Assembly Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | - | |
Number of Positions | 12 (8 + 4 Power) | |
Size | - | |
Thread Size | - | |
Termination Style | Crimp | |
Contents | Panel Connector Assembly | |
Includes | 11 pcs - 8 Contacts, 1 Housing, 2 Inserts | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 52,42900 € | 2.097,16 € |
| Unit Price without VAT: | 52,42900 € |
|---|---|
| Unit Price with VAT: | 62,39051 € |














