
163085-7 | |
|---|---|
DigiKey Part Number | 163085-7-ND |
Manufacturer | |
Manufacturer Product Number | 163085-7 |
Description | CONN PIN 20-24AWG GOLD CRIMP |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 20-24 AWG Stamped |
Datasheet | Datasheet |
Category | Pin or Socket Pin |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 20-24 AWG |
Packaging Bulk | Contact Material Brass |
Part Status Obsolete | Contact Finish Gold |
Type Stamped | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 163085-9 | TE Connectivity AMP Connectors | 16.974 | A125025CT-ND | 1,06000 € | Similar |




