1612268-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1612268-1
1612268-1

1612268-1

DigiKey Part Number
1612268-1-ND
Manufacturer
Manufacturer Product Number
1612268-1
Description
CONN RCPT HSG 32POS 2.20MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
32 Rectangular Connectors - Housings Receptacle Natural 0.087" (2.20mm)
Datasheet
 Datasheet
EDA/CAD Models
1612268-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Tab
Number of Positions
Pitch
0.087" (2.20mm)
Number of Rows
2
Row Spacing
0.118" (3.00mm)
Mounting Type
Panel Mount
Contact Termination
Crimp
Fastening Type
-
Color
Natural
Features
-
Insulation Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-30°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 120
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,19000 €1,19 €
101,01300 €10,13 €
250,94920 €23,73 €
500,90380 €45,19 €
1000,86060 €86,06 €
3000,79633 €238,90 €
5000,76812 €384,06 €
1.0000,73146 €731,46 €
2.5000,68568 €1.714,20 €
Manufacturers Standard Package
Unit Price without VAT:1,19000 €
Unit Price with VAT:1,41610 €