



1318917-1 | |
|---|---|
DigiKey Part Number | A122012-ND |
Manufacturer | |
Manufacturer Product Number | 1318917-1 |
Description | CONN PLUG HSG 24POS 2.20MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 24 Rectangular Connectors - Housings Plug Natural 0.087" (2.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1318917-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.087" (2.20mm) | |
Number of Rows | 2 | |
Row Spacing | 0.118" (3.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Natural | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,21000 € | 1,21 € |
| 10 | 1,02300 € | 10,23 € |
| 25 | 0,95920 € | 23,98 € |
| 50 | 0,91340 € | 45,67 € |
| 100 | 0,86970 € | 86,97 € |
| 300 | 0,80487 € | 241,46 € |
| 500 | 0,77634 € | 388,17 € |
| 1.000 | 0,73928 € | 739,28 € |
| 2.500 | 0,69302 € | 1.732,55 € |
| Unit Price without VAT: | 1,21000 € |
|---|---|
| Unit Price with VAT: | 1,43990 € |












